
This 30-position 2-row flat flex cable assembly features 30AWG wire and gold contact plating. It is unshielded and available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations. It is part of the Tiger Eye TCSD series from Samtec.
Samtec TCSD-15-D-30.00-01-N-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-D-30.00-01-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.