
This 30-position 2-row flat flex cable assembly features female connectors with gold contact plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded wire/cable type. The termination type is IDT.
Samtec TCSD-15-D-39.37-01-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-D-39.37-01-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.