
The Samtec TCSD-15-S-12.00-01-B24 is a 30-position, 2-row flat flex IDC/FPC connector with a female gender and gold contact plating. It is unshielded and available in bulk packaging. The connector is part of the Tiger Eye TCSD series and is not radiation hardened. It is compliant with RoHS regulations.
Samtec TCSD-15-S-12.00-01-B24 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-S-12.00-01-B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.