
The TCSD-16-S-09.00-01 is a 32-position, 2-row flat flex IDC/FPC connector from Samtec, featuring grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has an unshielded design with IDT termination and flat flex wire/cable type.
Samtec TCSD-16-S-09.00-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-16-S-09.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.