
The Samtec TCSD-17-D-15.75-01-N-P01 is a 34-position, 2-row female IDC connector with gold plating and unshielded flat flex wire/cable type. It is RoHS compliant and part of the Tiger Eye TCSD series. The connector is packaged in bulk and features a grey color. It is not radiation hardened and has an IDT termination.
Samtec TCSD-17-D-15.75-01-N-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-17-D-15.75-01-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.