
This 34-position, 2-row flat flex cable features a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The cable is RoHS compliant and has an unshielded design. The termination type is IDT, and the wire/cable type is flat flex.
Samtec TCSD-17-D-18.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-17-D-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
