
The Samtec TCSD-17-D-24.00-01-N-R is a 34-position 2-row flat flex cable assembly with gold plating and unshielded construction. It is available in bulk packaging and is compliant with RoHS regulations. The assembly features a Tiger Eye TCSD series design and is not radiation hardened.
Samtec TCSD-17-D-24.00-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-17-D-24.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.