
This 34-position, 2-row female IDC connector features a grey color with gold plating. It is designed for use with flat flex wire and is not radiation hardened. The connector is RoHS compliant and available in bulk packaging. The Tiger Eye TCSD series connector is suitable for use in a variety of applications.
Samtec TCSD-17-S-02.00-01-F-N-P10 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-17-S-02.00-01-F-N-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.