
This 34-position, 2-row flat flex cable assembly features female connectors with gold contact plating and is unshielded. It is part of Samtec's Tiger Eye TCSD series and is available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations.
Samtec TCSD-17-S-24.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-17-S-24.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.