
The Samtec TCSD-20-01-F-N-P01 is a 40-position female socket connector with a 2mm pitch. It features gold contact plating and is designed for use with 28AWG ribbon cable. The connector is packaged in a rail/tube format and is suitable for free-hanging applications.
Samtec TCSD-20-01-F-N-P01 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-01-F-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
