Samtec TCSD-20-D-03.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-03.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.