
This 40-position 2-row flat flex cable assembly features female connectors with gold contact plating and is unshielded. It is part of the Tiger Eye TCSD series and is RoHS compliant. The assembly is packaged in bulk and is not radiation hardened.
Samtec TCSD-20-D-11.00-01-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-11.00-01-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.