
The Samtec TCSD-20-D-11.75-01-F is a 40-position, 2-row flat flex IDC/FPC connector with a grey color and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an IDT termination. It is designed for use in applications where a flat flex cable is required, and is suitable for use in a variety of environments.
Samtec TCSD-20-D-11.75-01-F technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-11.75-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.