
This 40-position, 2-row female flat flex IDC connector features a grey color and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and part of the Tiger Eye TCSD series. It has an unshielded design and an IDT termination.
Samtec TCSD-20-D-13.00-01-F-P03 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-13.00-01-F-P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.