
The TCSD-20-D-15.50-01-N-R is a 40-position, 2-row flat flex cable assembly from Samtec. It features a 2.54mm pitch and is unshielded. The assembly has an IDT termination and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Samtec TCSD-20-D-15.50-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-15.50-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.