
This 40-position 2-row flat ribbon IDC connector features a female gender with gold plating. It is unshielded and available in bulk packaging. The connector is part of the Tiger Eye TCSD series and is compliant with RoHS regulations. It is not radiation hardened.
Samtec TCSD-20-D-20.25-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-20.25-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.