
This 40-position, 2-row flat flex cable assembly features a 24AWG wire gauge and IDT termination. The assembly is unshielded and available in bulk packaging. It is not radiation hardened and compliant with RoHS regulations.
Samtec TCSD-20-D-24.00-01-F-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-24.00-01-F-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.