
The Samtec TCSD-20-D-24.00-01-RN2 is a 40-position, 2-row flat flex IDC connector with a female gender and gold contact plating. It is unshielded and available in bulk packaging. The connector is part of the Tiger Eye series and is not radiation hardened. It is compliant with RoHS regulations.
Samtec TCSD-20-D-24.00-01-RN2 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-24.00-01-RN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.