
The Samtec TCSD-20-D-30.00-01-F-RN1 is a 40-position, 2-row female flat flex cable assembly with a grey color and gold contact plating. It is packaged in bulk and is not radiation hardened. The assembly is RoHS compliant and features an unshielded design with IDT termination. It is part of the Tiger Eye TCSD series and is lead-free.
Samtec TCSD-20-D-30.00-01-F-RN1 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-30.00-01-F-RN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.