
This 40-position 2-row flat flex cable assembly features a grey color with gold contact plating and a female gender. It is packaged in bulk and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with an IDT termination. It is suitable for use in applications requiring a 10mm pitch and is manufactured by Samtec.
Samtec TCSD-20-S-10.00-01-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-S-10.00-01-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.