
The Samtec TCSD-20-S-12.00-01-N is a 40-position 2-row flat flex cable assembly with 40 gold plated contacts. It is lead-free and RoHS compliant. The assembly is packaged in bulk and features unshielded wire/cable type. It is not radiation hardened.
Samtec TCSD-20-S-12.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-S-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.