
The TCSD-21-01-N is a 42-position, 2mm pitch, female socket connector with gold contact plating, suitable for use with 28AWG ribbon cable. It is a member of the Tiger Eye series and is packaged in rail or tube form. The connector is RoHS compliant and features a free-hanging mount. It is designed for general use and is available from Samtec.
Samtec TCSD-21-01-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-21-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
