
The Samtec TCSD-22-01-L-N is a 44-position, 2mm pitch female socket header with free hanging contacts and 28AWG ribbon cable. It is designed for board-to-board and mezzanine connections. The header is RoHS compliant and features gold contact plating. It is available in rail or tube packaging.
Samtec TCSD-22-01-L-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-01-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.