This 44-position, 2-row flat flex cable assembly features a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design. It is suitable for use in applications where a high-reliability IDC and FFC/FPC connection is required.
Samtec TCSD-22-D-03.00-01-F-N-P01-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-03.00-01-F-N-P01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.