The Samtec TCSD-22-D-03.00-01-FR is a 44-contact F-F IDC IDC connector cable assembly with a 2mm pitch. It features tin plated copper conductors and gray insulation and jacket. The assembly is rated for operation between -40°C and 105°C.
Samtec TCSD-22-D-03.00-01-FR technical specifications.
| Cable Pitch | 2mm |
| Number of Contacts | 44 to 44 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCSD-22-D-03.00-01-FR to view detailed technical specifications.
No datasheet is available for this part.