
The Tiger Eye TCSD 44-position 2-row female IDC connector is a grey, gold-plated, unshielded, and RoHS compliant connector with 44 female contacts. It is available in bulk packaging and features a flat flex wire/cable type. The connector is not radiation hardened and has an IDT termination.
Samtec TCSD-22-D-10.50-01-N-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-10.50-01-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
