
This 44-position, 2-row flat flex cable assembly features female contacts with gold plating and a grey color. It is part of the Tiger Eye TCSD series and is available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations. It is designed for use with flat flex wire and cable.
Samtec TCSD-22-D-12.00-01-F-D04-M technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-12.00-01-F-D04-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.