
This 44-position, 2-row flat flex cable assembly features female connectors with gold contact plating. It is unshielded and available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations. The Tiger Eye TCSD series is used for this cable assembly, which is designed for use with flat flex cables.
Samtec TCSD-22-D-12.00-01-F-P09 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-12.00-01-F-P09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.