
This 44-position 2-row flat flex cable assembly features female contacts plated with gold and a grey color. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and features an IDT termination. The cable type is flat flex.
Samtec TCSD-22-D-12.01-01-F-D04-M technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-12.01-01-F-D04-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.