
This 44-position 2-row flat flex cable assembly features a female gender and gold-plated contacts. It is packaged in bulk and compliant with RoHS regulations. The assembly is not radiation hardened and has a grey color.
Samtec TCSD-22-D-12.50-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-12.50-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.