
This 44-position, 2-row female IDC/FPC connector features a grey color with gold plating. It is designed for use in unshielded applications and has an IDT termination. The connector is part of the Tiger Eye TCSD series and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec TCSD-22-D-15.25-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-15.25-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.