
This 44-position, 2-row female flat flex cable assembly features a grey color and gold contact plating. It is designed for use in applications where a high level of reliability is required. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has an unshielded design.
Samtec TCSD-22-D-16.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-16.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.