
The Samtec TCSD-22-D-17.00-01-F-D04-M is a 44-position, 2-row female IDC/FPC connector with a grey color and gold plating. It features an unshielded design and IDT termination. The connector is available in bulk packaging and is compliant with RoHS standards. It is not radiation hardened and has a flat flex wire/cable type.
Samtec TCSD-22-D-17.00-01-F-D04-M technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-17.00-01-F-D04-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.