
This 44-position, 2-row female IDC flat flex cable assembly features a grey color and gold contact plating. It is designed for use in applications where a high level of reliability and durability is required. The assembly is RoHS compliant and is packaged in bulk. Operating temperature range is not specified, but it is suitable for use in a variety of environments.
Samtec TCSD-22-D-18.00-01-P20 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-18.00-01-P20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
