
This 44-position 2-row female flat flex IDC connector features gold contact plating and a grey color. It is a part of the Tiger Eye TCSD series and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has an unshielded design and is terminated with IDT. The wire/cable type is flat flex.
Samtec TCSD-22-D-20.00-01-F-N-D06 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-20.00-01-F-N-D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.