
The Samtec TCSD-22-D-21.65-01-F is a 44-position, 2-row female flat flex IDC connector with gold contact plating and unshielded construction. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a Tiger Eye TCSD series design. It is suitable for use in applications where a high-density, flexible connection is required.
Samtec TCSD-22-D-21.65-01-F technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-21.65-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.