Samtec TCSD-22-S-02.02-01-F-N-P10 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TCSD-22-S-02.02-01-F-N-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.