
This 50-position 2-row female IDC/FPC connector features grey color and gold contact plating. It is a part of the Tiger Eye TCSD series and is available in bulk packaging. The connector is not radiation hardened and is RoHS compliant. It has an unshielded design and is terminated with IDT. The wire/cable type is flat flex.
Samtec TCSD-25-D-12.13-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-D-12.13-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.