
The Samtec TCSD-25-D-24.00-01-N-R is a 50-position, 2-row flat flex cable assembly with female contacts. It features a grey color and gold plating. The assembly is not radiation hardened and is packaged in bulk. It is compliant with RoHS regulations and is part of the Tiger Eye TCSD series. The cable type is flat flex and is unshielded.
Samtec TCSD-25-D-24.00-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-D-24.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.