
This 50-position, 2-row female flat flex IDC connector features gold plating and is unshielded. It is available in bulk packaging and is not radiation hardened. The connector is compliant with RoHS regulations and is part of the Tiger Eye TCSD series. It is designed for use with flat flex wire or cable and has an IDT termination.
Samtec TCSD-25-D-41.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-D-41.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.