
This 50-position, 2-row flat flex IDC cable assembly features a grey color with gold contact plating. It is designed for use in applications where a high number of connections are required. The assembly is not radiation hardened and is packaged in bulk. It is compliant with RoHS regulations and is part of the Tiger Eye TCSD series.
Samtec TCSD-25-S-10.00-01-N-P24 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-S-10.00-01-N-P24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
