
This 50-position, 2-row female IDC connector features a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has an unshielded wire/cable type of flat flex. It is part of the Tiger Eye TCSD series.
Samtec TCSD-25-S-10.00-01-N-P26 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-S-10.00-01-N-P26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.