
20-position, 2-row unshrouded header with 2.54mm pitch. Features straight, top-entry orientation for through-hole mounting and solder termination. Offers a 1A current rating and operates across a -55°C to 125°C temperature range. Contact material includes bronze and brass with gold plating. Housing color is black, and the component is lead-free and RoHS compliant.
Samtec TD-110-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-110-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.