
This 24-contact shrouded header features a 2.54mm pitch and is constructed with brass contacts plated with tin. It is designed for through hole mounting and is compliant with RoHS regulations. The header is part of the Samtec TD series and is not SVHC compliant.
Samtec TD-112-T-A-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-112-T-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
