Unshrouded header with 32 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry, through-hole mount component has a 1A current rating and a 0.166inch contact mating length. Constructed with bronze contacts and gold plating, it offers a 2.54mm height and 40.6mm length. The black housing is lead-free and RoHS compliant.
Samtec TD-116-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-116-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.