The Tiger Eye TEM 10-position 2-row surface mount connector features a gold-plated bronze contact with a gold finish. It has a square contact shape and a male pin contact type. The connector is made of polymer insulation material with a black color and is available in a tape and reel packaging. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Samtec TEM-105-02-03.0-FG-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TEM-105-02-03.0-FG-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.