
This Samtec TEM-110-02-03.0-G-D-A is a 20-contact shrouded header with a 0.8mm terminal pitch and 2 rows. It is designed for surface mount applications and has a product length of 17mm and a product height of 5.61mm. The operating temperature range is -55°C to 125°C, and it can handle a maximum current rating of 2.9A per contact and a maximum voltage rating of 330VDC or 235VAC.
Samtec TEM-110-02-03.0-G-D-A technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.6 |
| Product Length (mm) | 17 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 5.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-110-02-03.0-G-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.