This 20-contact shrouded header features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 0.8mm and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The header is capable of handling a maximum current rating of 2.9A per contact and a maximum voltage rating of 330VDC or 235VAC.
Samtec TEM-110-02-07.0-FG-D technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 17 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 9.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-110-02-07.0-FG-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.