This surface mount header features a liquid crystal polymer (LCP) insulator and gold/nickel plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and has a rated current of 2.6A. It is available in a single configuration with 50 contacts and a straight mounting style.
Samtec TEM-125-02-07.0-FG-D-WT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TEM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.6 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec TEM-125-02-07.0-FG-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.