Samtec TEM-130-02-03.0-H-D-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TEM-130-02-03.0-H-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.